Inductive Proximity Sensor 0" ~ 0.157" (0mm ~ 4mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530143

DigiKey Part Number
5831-1202530143-ND
Manufacturer
Manufacturer Product Number
1202530143
Description
Inductive Sensor M8 HSG 0 - 4mm
Customer Reference
Detailed Description
Inductive Proximity Sensor 0" ~ 0.157" (0mm ~ 4mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0" ~ 0.157" (0mm ~ 4mm)
Output Type
Analog Voltage
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2133,72000 €267,44 €
Unit Price without VAT:133,72000 €
Unit Price with VAT:159,12680 €