
Category | Fastening Type Threaded |
Manufacturer Molex | Orientation Keyed |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding Unshielded |
Connector Type Plug Housing | Note Contacts Sold Separately |
Type For Female Sockets | Insert Material Polyamide (PA), Nylon |
Shell Size - Insert M23 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 73,21500 € | 146,43 € |
| Unit Price without VAT: | 73,21500 € |
|---|---|
| Unit Price with VAT: | 87,12585 € |

