
1201270040 | |
|---|---|
DigiKey Part Number | 5831-1201270040-ND |
Manufacturer | |
Manufacturer Product Number | 1201270040 |
Description | IE-C6FP8LM0040M40M40-M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Magenta |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,65743 € | 163,01 € |
| Unit Price without VAT: | 4,65743 € |
|---|---|
| Unit Price with VAT: | 5,54234 € |

