
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC, 300VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.130" ~ 0.260" (3.30mm ~ 6.60mm) |
Termination Screw | Operating Temperature -25°C ~ 90°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Brass | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,02000 € | 140,40 € |
| 40 | 6,87575 € | 275,03 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |

