
11TW1-1A | |
|---|---|
DigiKey Part Number | 5831-11TW1-1A-ND |
Manufacturer | |
Manufacturer Product Number | 11TW1-1A |
Description | SEALED OI SWITCH |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Locking Lever |
Packaging Bulk | Actuator Length 29.46mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Solder Turret |
Circuit | Panel Cutout Dimensions Circular - 12.40mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 5A (AC/DC) | Ingress Protection Environment Sealed |
Voltage Rating - AC 125 V | Operating Temperature -65°C ~ 71°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,16000 € | 205,16 € |
| Unit Price without VAT: | 205,16000 € |
|---|---|
| Unit Price with VAT: | 244,14040 € |

