
1196490000 | |
|---|---|
DigiKey Part Number | 5831-1196490000-ND |
Manufacturer | |
Manufacturer Product Number | 1196490000 |
Description | HOUSING 450 X 620 X 200 MM ELECT |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 17.716" L x 7.874" W (449.99mm x 200.00mm) X 24.409" (620.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 17.716" L x 7.874" W (449.99mm x 200.00mm) | |
Height | 24.409" (620.00mm) | |
Area (L x W) | 139in² (900cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,74000 € | 760,74 € |
| Unit Price without VAT: | 760,74000 € |
|---|---|
| Unit Price with VAT: | 905,28060 € |

