Enclosure Metal, Stainless Steel Silver Cover Included 13.780" L x 7.874" W (350.00mm x 200.00mm) X 21.653" (549.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1196380000

DigiKey Part Number
5831-1196380000-ND
Manufacturer
Manufacturer Product Number
1196380000
Description
HOUSING 350 X 550 X 200 MM ELECT
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Cover Included 13.780" L x 7.874" W (350.00mm x 200.00mm) X 21.653" (549.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
13.780" L x 7.874" W (350.00mm x 200.00mm)
Height
21.653" (549.99mm)
Area (L x W)
109in² (700cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1431,55000 €431,55 €
Unit Price without VAT:431,55000 €
Unit Price with VAT:513,54450 €