
1196180000 | |
|---|---|
DigiKey Part Number | 5831-1196180000-ND |
Manufacturer | |
Manufacturer Product Number | 1196180000 |
Description | HOUSING 382 X 458 X 200 MM ELECT |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 15.039" L x 7.874" W (381.99mm x 200.00mm) X 18.031" (457.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.039" L x 7.874" W (381.99mm x 200.00mm) | |
Height | 18.031" (457.99mm) | |
Area (L x W) | 118in² (759cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,04000 € | 655,04 € |
| Unit Price without VAT: | 655,04000 € |
|---|---|
| Unit Price with VAT: | 779,49760 € |

