Enclosure Metal, Stainless Steel Silver Cover Included 11.811" L x 7.874" W (300.00mm x 200.00mm) X 15.748" (400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1196060000

DigiKey Part Number
5831-1196060000-ND
Manufacturer
Manufacturer Product Number
1196060000
Description
HOUSING 300 X 400 X 200 MM ELECT
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Cover Included 11.811" L x 7.874" W (300.00mm x 200.00mm) X 15.748" (400.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 7.874" W (300.00mm x 200.00mm)
Height
15.748" (400.00mm)
Area (L x W)
92.9in² (600cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1358,21000 €358,21 €
Unit Price without VAT:358,21000 €
Unit Price with VAT:426,26990 €