
1195900000 | |
|---|---|
DigiKey Part Number | 5831-1195900000-ND |
Manufacturer | |
Manufacturer Product Number | 1195900000 |
Description | KTB FS 352615 S4E0 |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Cover Included 10.236" L x 5.906" W (260.00mm x 150.00mm) X 13.780" (350.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.236" L x 5.906" W (260.00mm x 150.00mm) | |
Height | 13.780" (350.00mm) | |
Area (L x W) | 60.5in² (390cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,10000 € | 300,10 € |
| Unit Price without VAT: | 300,10000 € |
|---|---|
| Unit Price with VAT: | 357,11900 € |

