
1195220003 | |
|---|---|
DigiKey Part Number | 5831-1195220003-ND |
Manufacturer | |
Manufacturer Product Number | 1195220003 |
Description | Housing 350 x 550 x 150 mm untre |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 13.780" L x 5.905" W (350.01mm x 149.99mm) X 21.653" (549.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.780" L x 5.905" W (350.01mm x 149.99mm) | |
Height | 21.653" (549.99mm) | |
Area (L x W) | 81in² (525cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,44000 € | 532,44 € |
| Unit Price without VAT: | 532,44000 € |
|---|---|
| Unit Price with VAT: | 633,60360 € |

