Enclosure Metal, Stainless Steel Silver Hinged Door 11.811" L x 7.874" W (300.00mm x 200.00mm) X 15.748" (400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1194970000

DigiKey Part Number
5831-1194970000-ND
Manufacturer
Manufacturer Product Number
1194970000
Description
HOUSING 300 X 400 X 200 MM ELECT
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Hinged Door 11.811" L x 7.874" W (300.00mm x 200.00mm) X 15.748" (400.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
15.748" (400.00mm)
Mfr
Area (L x W)
92.9in² (600cm²)
Series
Design
Hinged Door
Packaging
Bulk
Material
Part Status
Active
Color
Silver
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
11.811" L x 7.874" W (300.00mm x 200.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1592,54000 €592,54 €
Unit Price without VAT:592,54000 €
Unit Price with VAT:705,12260 €