
1194900000 | |
|---|---|
DigiKey Part Number | 5831-1194900000-ND |
Manufacturer | |
Manufacturer Product Number | 1194900000 |
Description | HOUSING 300 X 400 X 150 MM ELECT |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Cover Included 11.811" L x 5.906" W (300.00mm x 150.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.811" L x 5.906" W (300.00mm x 150.00mm) | |
Height | 15.748" (400.00mm) | |
Area (L x W) | 70.0in² (452cm²) | |
Design | Cover Included | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,04000 € | 368,04 € |
| Unit Price without VAT: | 368,04000 € |
|---|---|
| Unit Price with VAT: | 437,96760 € |

