
1194760002 | |
|---|---|
DigiKey Part Number | 5831-1194760002-ND |
Manufacturer | |
Manufacturer Product Number | 1194760002 |
Description | Housing 306 x 306 x 200 mm untre |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 12.047" L x 7.874" W (305.99mm x 200.00mm) X 12.047" (306.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.047" L x 7.874" W (305.99mm x 200.00mm) | |
Height | 12.047" (306.00mm) | |
Area (L x W) | 94.9in² (612cm²) | |
Design | Hinged Door | |
Material | ||
Color | Silver | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,69000 € | 411,69 € |
| Unit Price without VAT: | 411,69000 € |
|---|---|
| Unit Price with VAT: | 489,91110 € |

