
1191010040 | |
|---|---|
DigiKey Part Number | 5831-1191010040-ND |
Manufacturer | |
Manufacturer Product Number | 1191010040 |
Description | TERMINAL BLOCKS |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 28,00500 € | 168,03 € |
| Unit Price without VAT: | 28,00500 € |
|---|---|
| Unit Price with VAT: | 33,32595 € |

