
1173030002 | |
|---|---|
DigiKey Part Number | 5831-1173030002-ND |
Manufacturer | |
Manufacturer Product Number | 1173030002 |
Description | Cable |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 23,32286 € | 163,26 € |
| Unit Price without VAT: | 23,32286 € |
|---|---|
| Unit Price with VAT: | 27,75420 € |

