Image for 1161180000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1161180000

DigiKey Part Number
5831-1161180000-ND
Manufacturer
Manufacturer Product Number
1161180000
Description
SPD 28VAC/38VDC MCOV 2 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 28VAC, 38VDC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
28VAC, 38VDC
Manufacturer
Weidmüller
Current - Discharge (Nom) (8/20µS)
2.5 kA
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
250 V
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Form
Module Only
Mounting Type
Base Mount
Number of Poles
2
Approval Agency
ATEX, CCC, CE, IECEx
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
280,37500 €160,75 €
Unit Price without VAT:80,37500 €
Unit Price with VAT:95,64625 €