
1157220000 | |
|---|---|
DigiKey Part Number | 5831-1157220000-ND |
Manufacturer | |
Manufacturer Product Number | 1157220000 |
Description | TERM BLOCK PLUG 9POS 7.62MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 35 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 (5 Power + 4 Signal) | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 38A | Insulation Height 0.921" (23.39mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,63750 € | 145,50 € |
| Unit Price without VAT: | 3,63750 € |
|---|---|
| Unit Price with VAT: | 4,32863 € |

