
1137030000 | |
|---|---|
DigiKey Part Number | 5831-1137030000-ND |
Manufacturer | |
Manufacturer Product Number | 1137030000 |
Description | Cable gland straight M 63 |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 2.157" (54.80mm) |
Manufacturer Weidmüller | Thread Size M63 |
Series | Thread Length 0.748" (19.00mm) |
Packaging Retail Package | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.870" (47.50mm) | Operating Temperature -60°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,21000 € | 176,21 € |
| Unit Price without VAT: | 176,21000 € |
|---|---|
| Unit Price with VAT: | 209,68990 € |

