
1136730000 | |
|---|---|
DigiKey Part Number | 5831-1136730000-ND |
Manufacturer | |
Manufacturer Product Number | 1136730000 |
Description | Cable gland straight M 50 |
Customer Reference | |
Detailed Description | Cable Gland Brass M50 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.504" (38.20mm) |
Manufacturer Weidmüller | Thread Size M50 |
Series | Thread Length 0.630" (16.00mm) |
Packaging Retail Package | Material Brass |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.106" (28.10mm) | Operating Temperature -60°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,23200 € | 151,16 € |
| Unit Price without VAT: | 30,23200 € |
|---|---|
| Unit Price with VAT: | 35,97608 € |

