
1136710000 | |
|---|---|
DigiKey Part Number | 5831-1136710000-ND |
Manufacturer | |
Manufacturer Product Number | 1136710000 |
Description | Cable gland straight M 75 |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M75 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 2.677" (68.00mm) |
Manufacturer Weidmüller | Thread Size M75 |
Series | Thread Length 0.748" (19.00mm) |
Packaging Retail Package | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 2.283" (58.00mm) | Operating Temperature -60°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 107,58500 € | 215,17 € |
| Unit Price without VAT: | 107,58500 € |
|---|---|
| Unit Price with VAT: | 128,02615 € |

