
1136630000 | |
|---|---|
DigiKey Part Number | 5831-1136630000-ND |
Manufacturer | |
Manufacturer Product Number | 1136630000 |
Description | Cable gland straight M 75 |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M75 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.551" (64.80mm) | |
Outside Cable Diameter (Max) | 2.843" (72.20mm) | |
Thread Size | M75 | |
Thread Length | 0.748" (19.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 € | 205,57 € |
| Unit Price without VAT: | 205,57000 € |
|---|---|
| Unit Price with VAT: | 244,62830 € |

