
1136550000 | |
|---|---|
DigiKey Part Number | 5831-1136550000-ND |
Manufacturer | |
Manufacturer Product Number | 1136550000 |
Description | Cable gland straight M 50 |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.839" (46.70mm) |
Manufacturer Weidmüller | Thread Size M50 |
Series | Thread Length 0.630" (16.00mm) |
Packaging Retail Package | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.551" (39.40mm) | Operating Temperature -60°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 68,82667 € | 206,48 € |
| Unit Price without VAT: | 68,82667 € |
|---|---|
| Unit Price with VAT: | 81,90374 € |

