
1136520000 | |
|---|---|
DigiKey Part Number | 5831-1136520000-ND |
Manufacturer | |
Manufacturer Product Number | 1136520000 |
Description | Cable gland straight M 40 |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.425" (36.20mm) |
Manufacturer Weidmüller | Thread Size M40 |
Series | Thread Length 0.630" (16.00mm) |
Packaging Retail Package | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 1.126" (28.60mm) | Operating Temperature -60°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 44,73000 € | 178,92 € |
| Unit Price without VAT: | 44,73000 € |
|---|---|
| Unit Price with VAT: | 53,22870 € |

