
1135730000 | |
|---|---|
DigiKey Part Number | 5831-1135730000-ND |
Manufacturer | |
Manufacturer Product Number | 1135730000 |
Description | Cable gland straight M 25 |
Customer Reference | |
Detailed Description | Cable Gland Brass M25 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.079" (27.40mm) |
Manufacturer Weidmüller | Thread Size M25 |
Series | Thread Length 0.630" (16.00mm) |
Packaging Retail Package | Material Brass |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.799" (20.30mm) | Operating Temperature -60°C ~ 180°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,30700 € | 153,07 € |
| Unit Price without VAT: | 15,30700 € |
|---|---|
| Unit Price with VAT: | 18,21533 € |

