
1126780000 | |
|---|---|
DigiKey Part Number | 5831-1126780000-ND |
Manufacturer | |
Manufacturer Product Number | 1126780000 |
Description | INTERFACE MODULE ELCO PLUG-IN CO |
Customer Reference | |
Detailed Description | 56 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - ELCO, Right 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male - ELCO, Right | |
Control Side Cable Retainer | - | |
Positions / Poles | 56 | |
Features | - | |
Voltage - Rated | 150VAC, 200VDC | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -25°C ~ 50°C | |
Length | 6.102" (154.99mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 76,56000 € | 153,12 € |
| Unit Price without VAT: | 76,56000 € |
|---|---|
| Unit Price with VAT: | 91,10640 € |

