
11191599-00 | |
|---|---|
DigiKey Part Number | 5831-11191599-00-ND |
Manufacturer | |
Manufacturer Product Number | 11191599-00 |
Description | Piezoresistive Sensor, 0Psi Min, |
Customer Reference | |
Detailed Description | Pressure Sensor 200.01PSI (1379kPa) Compound Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | 200.01PSI (1379kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.1% | |
Voltage - Supply | 10V ~ 28V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 400PSI (2757.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,90000 € | 746,90 € |
| 2 | 728,90000 € | 1.457,80 € |
| Unit Price without VAT: | 746,90000 € |
|---|---|
| Unit Price with VAT: | 888,81100 € |

