
1115630000 | |
|---|---|
DigiKey Part Number | 5831-1115630000-ND |
Manufacturer | |
Manufacturer Product Number | 1115630000 |
Description | CIRCULAR CABLE ASSEMBLIES |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer Weidmüller | 1st Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 3.28' (1.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Individual |
1st Connector Number of Positions 5 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,19000 € | 143,80 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |

