
1106404-3 | |
|---|---|
DigiKey Part Number | 5831-1106404-3-ND |
Manufacturer | |
Manufacturer Product Number | 1106404-3 |
Description | HA.3.SG-LB.1.M20.G |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M20 |
Series | Size / Dimension 1.575" L x 1.102" W x 1.004" H (40.00mm x 28.00mm x 25.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount 90° | Housing Material Zinc Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 20,17714 € | 141,24 € |
| Unit Price without VAT: | 20,17714 € |
|---|---|
| Unit Price with VAT: | 24,01080 € |

