
1104230000 | |
|---|---|
DigiKey Part Number | 5831-1104230000-ND |
Manufacturer | |
Manufacturer Product Number | 1104230000 |
Description | SIDE ELEMENT IP20 IN INSTALLED S |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.154" L x 0.492" W x 0.899" H (105.50mm x 12.50mm x 22.83mm) Blue |
Datasheet | Datasheet |
Category | For Use With/Related Products Enclosures |
Manufacturer Weidmüller | Size / Dimension 4.154" L x 0.492" W x 0.899" H (105.50mm x 12.50mm x 22.83mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,01987 € | 152,98 € |
| Unit Price without VAT: | 1,01987 € |
|---|---|
| Unit Price with VAT: | 1,21365 € |

