
1103680000 | |
|---|---|
DigiKey Part Number | 5831-1103680000-ND |
Manufacturer | |
Manufacturer Product Number | 1103680000 |
Description | MOUNTING FRAME SERIES: HIGHPOWER |
Customer Reference | |
Detailed Description | 1 Module Female Heavy Duty Mounting Frame Size 3 Silver |
Datasheet | Datasheet |
Category | Gender Female |
Manufacturer Weidmüller | Size 3 |
Series | Frame Type Mounting Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Color Silver |
Number of Modules 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,73767 € | 142,13 € |
| Unit Price without VAT: | 4,73767 € |
|---|---|
| Unit Price with VAT: | 5,63783 € |

