
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 5.08mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 6A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,69700 € | 147,88 € |
| 160 | 3,16163 € | 505,86 € |
| 280 | 3,06814 € | 859,08 € |
| Unit Price without VAT: | 3,69700 € |
|---|---|
| Unit Price with VAT: | 4,39943 € |

