
1082520000 | |
|---|---|
DigiKey Part Number | 5831-1082520000-ND |
Manufacturer | |
Manufacturer Product Number | 1082520000 |
Description | DEVICE MARKING 15 MM |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background White |
Series | Length 0.591" (15.00mm) |
Packaging Bulk | Width 0.260" (6.60mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,10537 € | 147,52 € |
| Unit Price without VAT: | 0,10537 € |
|---|---|
| Unit Price with VAT: | 0,12539 € |

