
1073360000 | |
|---|---|
DigiKey Part Number | 5831-1073360000-ND |
Manufacturer | |
Manufacturer Product Number | 1073360000 |
Description | COVER IP20 IN INSTALLED STATE PL |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.610" L x 0.886" W x 0.610" H (15.49mm x 22.50mm x 15.49mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 0.610" L x 0.886" W x 0.610" H (15.49mm x 22.50mm x 15.49mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66268 € | 165,67 € |
| Unit Price without VAT: | 0,66268 € |
|---|---|
| Unit Price with VAT: | 0,78859 € |

