
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC (8) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, White | |
Insertion Loss | 0.20dB, 0.35dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | 20dB, 50dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,21000 € | 297,21 € |
| 2 | 250,02000 € | 500,04 € |
| 4 | 235,09750 € | 940,39 € |
| 7 | 221,84571 € | 1.552,92 € |
| 10 | 216,26900 € | 2.162,69 € |
| Unit Price without VAT: | 297,21000 € |
|---|---|
| Unit Price with VAT: | 353,67990 € |

