
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua, Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,71000 € | 178,71 € |
| 3 | 150,34667 € | 451,04 € |
| 6 | 141,37000 € | 848,22 € |
| 11 | 133,41909 € | 1.467,61 € |
| 20 | 130,04550 € | 2.600,91 € |
| Unit Price without VAT: | 178,71000 € |
|---|---|
| Unit Price with VAT: | 212,66490 € |

