
1059170000 | |
|---|---|
DigiKey Part Number | 5831-1059170000-ND |
Manufacturer | |
Manufacturer Product Number | 1059170000 |
Description | POWER LINE |
Customer Reference | |
Detailed Description | Cable 4 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Lines | 4 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 43,86500 € | 175,46 € |
| Unit Price without VAT: | 43,86500 € |
|---|---|
| Unit Price with VAT: | 52,19935 € |

