
1057830150 | |
|---|---|
DigiKey Part Number | 5831-1057830150-ND |
Manufacturer | |
Manufacturer Product Number | 1057830150 |
Description | CABLE CONNECTING LINE M12 / M12 |
Customer Reference | |
Detailed Description | Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | - | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1.5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,42550 € | 168,51 € |
| Unit Price without VAT: | 8,42550 € |
|---|---|
| Unit Price with VAT: | 10,02635 € |

