
104068-8 | |
|---|---|
DigiKey Part Number | 5831-104068-8-ND |
Manufacturer | |
Manufacturer Product Number | 104068-8 |
Description | 12 SYSTEM 50 HDR DRST SHRD |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.125" (3.18mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 15.0µin (0.38µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 2,22041 € | 164,31 € |
| 222 | 2,18595 € | 485,28 € |
| 370 | 2,14289 € | 792,87 € |
| 666 | 2,11707 € | 1.409,97 € |
| 1.554 | 1,91053 € | 2.968,96 € |
| 5.032 | 1,79865 € | 9.050,81 € |
| 10.064 | 1,73841 € | 17.495,36 € |
| 25.012 | 1,67817 € | 41.974,39 € |
| Unit Price without VAT: | 2,22041 € |
|---|---|
| Unit Price with VAT: | 2,64229 € |

