Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103414-2

DigiKey Part Number
5831-103414-2-ND
Manufacturer
Manufacturer Product Number
103414-2
Description
04 MODII HDR SRST SHRD .100CL
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.240" (6.10mm)
Overall Contact Length
0.520" (13.21mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
230V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1201,53183 €183,82 €
3601,52325 €548,37 €
Unit Price without VAT:1,53183 €
Unit Price with VAT:1,82288 €