
102387-8 | |
|---|---|
DigiKey Part Number | 5831-102387-8-ND |
Manufacturer | |
Manufacturer Product Number | 102387-8 |
Description | Hdr&Wire Hsg CNTR PLRZD HG 34 DB |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,74655 € | 151,06 € |
| 165 | 2,44424 € | 403,30 € |
| 330 | 2,39245 € | 789,51 € |
| 550 | 2,34927 € | 1.292,10 € |
| 1.815 | 2,30608 € | 4.185,54 € |
| Unit Price without VAT: | 2,74655 € |
|---|---|
| Unit Price with VAT: | 3,26839 € |


