
10142048-31 | |
|---|---|
DigiKey Part Number | 5831-10142048-31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10142048-31 |
Description | HTU31V I.C 31V RH/T ANALOG R1500 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,17732 € | 3.265,98 € |
| Unit Price without VAT: | 2,17732 € |
|---|---|
| Unit Price with VAT: | 2,59101 € |

