
10127718-001LF | |
|---|---|
DigiKey Part Number | 5831-10127718-001LFTR-ND - Tape & Reel (TR) |
Manufacturer | FCI Deutschland GmbH |
Manufacturer Product Number | 10127718-001LF |
Description | MINITEK PWR30 REC TERM |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FCI Deutschland GmbH | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03012 € | 301,20 € |
| 20.000 | 0,02496 € | 499,20 € |
| Unit Price without VAT: | 0,03012 € |
|---|---|
| Unit Price with VAT: | 0,03584 € |

