
1-967622-5 | |
|---|---|
DigiKey Part Number | 5831-1-967622-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-967622-5 |
Description | JUN-POW-TIM GEH 12P |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,48443 € | 145,33 € |
| 900 | 0,39946 € | 359,51 € |
| Unit Price without VAT: | 0,48443 € |
|---|---|
| Unit Price with VAT: | 0,57647 € |

