
1-967402-1 | |
|---|---|
DigiKey Part Number | 5831-1-967402-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-967402-1 |
Description | AUTOMOTIVE CONNECTORS 2 5MM ST-G |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | 1 | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 1,53189 € | 145,53 € |
| 285 | 1,50604 € | 429,22 € |
| 570 | 1,48023 € | 843,73 € |
| 950 | 1,45441 € | 1.381,69 € |
| 1.805 | 1,41999 € | 2.563,08 € |
| Unit Price without VAT: | 1,53189 € |
|---|---|
| Unit Price with VAT: | 1,82295 € |


