
1-966830-2 | |
|---|---|
DigiKey Part Number | 5831-1-966830-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-966830-2 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Features Shielded |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Stainless Steel |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,76571 € | 152,36 € |
| 21 | 21,35810 € | 448,52 € |
| 35 | 20,97543 € | 734,14 € |
| 70 | 20,56757 € | 1.439,73 € |
| Unit Price without VAT: | 21,76571 € |
|---|---|
| Unit Price with VAT: | 25,90119 € |

