
1-966067-2 | |
|---|---|
DigiKey Part Number | 5831-1-966067-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-966067-2 |
Description | TUBULAR END SLEEVE WITH PLASTIC |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity | Style DIN |
Series | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06034 € | 150,85 € |
| 5.000 | 0,05694 € | 284,70 € |
| Unit Price without VAT: | 0,06034 € |
|---|---|
| Unit Price with VAT: | 0,07180 € |





