
1-963749-2 | |
|---|---|
DigiKey Part Number | 5831-1-963749-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-963749-2 |
Description | TAB TAB 1.0-2.5 MM2 SIPPHBZ |
Customer Reference | |
Detailed Description | Tab Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,38728 € | 154,91 € |
| 1.200 | 0,33563 € | 402,76 € |
| 4.000 | 0,32703 € | 1.308,12 € |
| Unit Price without VAT: | 0,38728 € |
|---|---|
| Unit Price with VAT: | 0,46086 € |

