
1-963745-2 | |
|---|---|
DigiKey Part Number | 5831-1-963745-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-963745-2 |
Description | SPECIAL TERMINAL 20-17 AWG SLIPB |
Customer Reference | |
Detailed Description | Tab Contact Silver 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60244 € | 150,61 € |
| 750 | 0,52496 € | 393,72 € |
| 2.500 | 0,51636 € | 1.290,90 € |
| Unit Price without VAT: | 0,60244 € |
|---|---|
| Unit Price with VAT: | 0,71690 € |

