
1-925369-2 | |
|---|---|
DigiKey Part Number | 5831-1-925369-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-925369-2 |
Description | Board Connector, 12 Contact(s), |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -65°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,18133 € | 177,20 € |
| 300 | 1,16437 € | 349,31 € |
| 600 | 1,13037 € | 678,22 € |
| 1.200 | 1,12187 € | 1.346,24 € |
| 2.100 | 1,09637 € | 2.302,38 € |
| 5.100 | 0,91789 € | 4.681,24 € |
| 10.050 | 0,78191 € | 7.858,20 € |
| Unit Price without VAT: | 1,18133 € |
|---|---|
| Unit Price with VAT: | 1,40578 € |

